-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 MHz, 1 mA Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD8011ANZ-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
162 In Stock |
|
$4.9359 / $8.7000 | Buy Now |
DISTI #
584-AD8011ANZ
|
Mouser Electronics | Video Amplifiers HI SPD, LO PWR, VIDEO AMP RoHS: Compliant | 929 |
|
$4.8200 / $8.7000 | Buy Now |
|
Analog Devices Inc | HI SPD, LO PWR, VIDEO AMP Min Qty: 1 Package Multiple: 50 | 83 |
|
$4.9359 / $8.7000 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$7.1840 / $10.7760 | Buy Now | |
|
Rochester Electronics | AD8011 - Operational Amplifier, 6000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 58996 |
|
$4.4900 / $5.2800 | Buy Now |
DISTI #
AD8011ANZ
|
TME | IC: operational amplifier, 400MHz, Ch: 1, DIP8, ±1.5÷6VDC,3÷12VDC Min Qty: 1 | 0 |
|
$6.4500 / $9.0300 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 26 |
|
$10.6761 | Buy Now |
|
Ameya Holding Limited | AD8011ANZ 视频放大器, 328MHz 2000V/μs, 8针 PDIP封装 | 83 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8011ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8011ANZ
Analog Devices Inc
300 MHz, 1 mA Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 57 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Wideband | YES | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8011ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8011ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8011AN | IC OP-AMP, 6000 uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8, Operational Amplifier | Analog Devices Inc | AD8011ANZ vs AD8011AN |