Part Details for AD8011AR-REEL by Analog Devices Inc
Overview of AD8011AR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8011AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 300 MHz, 1 mA Current Feedback Amplifier | 33000 |
|
$2.2610 / $3.3920 | Buy Now |
Part Details for AD8011AR-REEL
AD8011AR-REEL CAD Models
AD8011AR-REEL Part Data Attributes
|
AD8011AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8011AR-REEL
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 57 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8011AR-REEL
This table gives cross-reference parts and alternative options found for AD8011AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8011AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8011AR | 300 MHz, 1 mA Current Feedback Amplifier | Analog Devices Inc | AD8011AR-REEL vs AD8011AR |
AD8011ARZ-REEL | 300 MHz, 1 mA Current Feedback Amplifier | Analog Devices Inc | AD8011AR-REEL vs AD8011ARZ-REEL |
AD8011ARZ | 300 MHz, 1 mA Current Feedback Amplifier | Analog Devices Inc | AD8011AR-REEL vs AD8011ARZ |
AD8011AR-REEL7 | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8011AR-REEL vs AD8011AR-REEL7 |
AD8011ARZ-REEL7 | 300 MHz, 1 mA Current Feedback Amplifier | Analog Devices Inc | AD8011AR-REEL vs AD8011ARZ-REEL7 |