-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300 MHz, 1 mA Current Feedback Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1355
|
Newark | Op-Amp, 400Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:400Mhz, Supply Voltage Range:± 1.5V To ± 6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8011ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$2.5700 | Buy Now |
DISTI #
505-AD8011ARZ-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
904 In Stock |
|
$3.3448 / $6.6600 | Buy Now |
DISTI #
584-AD8011ARZ
|
Mouser Electronics | Video Amplifiers HI SPD, LO PWR, VIDEO AMP RoHS: Compliant | 1392 |
|
$3.5200 / $6.6600 | Buy Now |
|
Analog Devices Inc | HI SPD, LO PWR, VIDEO AMP Min Qty: 1 Package Multiple: 98 | 181 |
|
$2.4600 / $6.6600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 1 |
|
$4.6350 / $6.9525 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, SOP | 2 |
|
$5.9000 / $7.0800 | Buy Now |
|
Rochester Electronics | AD8011 - Operational Amplifier, 6000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$3.0900 / $3.6300 | Buy Now |
DISTI #
AD8011ARZ
|
TME | IC: operational amplifier, 400MHz, Ch: 1, SO8, ±1.5÷6VDC,3÷12VDC Min Qty: 1 | 0 |
|
$4.2800 / $5.5000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8011ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8011ARZ
Analog Devices Inc
300 MHz, 1 mA Current Feedback Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 20 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Nom | 57 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8011ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8011ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8011AR | 300 MHz, 1 mA Current Feedback Amplifier | Analog Devices Inc | AD8011ARZ vs AD8011AR |
AD8011ARZ-REEL | 300 MHz, 1 mA Current Feedback Amplifier | Analog Devices Inc | AD8011ARZ vs AD8011ARZ-REEL |
AD8011AR-REEL | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8011ARZ vs AD8011AR-REEL |
AD8011ARZ | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8011ARZ vs AD8011ARZ |
AD8011AR-REEL7 | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8011ARZ vs AD8011AR-REEL7 |