-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8012ARM-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
44795 In Stock |
|
$3.6300 | Buy Now |
DISTI #
AD8012ARM-ND
|
DigiKey | IC OPAMP CFA 2 CIRCUIT 8MSOP Min Qty: 1 Lead time: 5 Weeks Container: Tube |
1 In Stock |
|
$6.0300 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, TSSOP | 48 |
|
$4.6650 / $6.9975 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 8 Pin, Plastic, TSSOP | 65 |
|
$5.4383 / $8.8188 | Buy Now |
|
Rochester Electronics | Video Amplifier, 2 Func, Bipolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 44795 |
|
$3.1100 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8012ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8012ARM
Analog Devices Inc
VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 350000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8012ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8012ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8012ARM-REEL7 | IC VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | AD8012ARM vs AD8012ARM-REEL7 |
AD8012ARMZ-REEL | VIDEO AMPLIFIER, PDSO8, LEAD FREE, MICRO, SOIC-8 | Analog Devices Inc | AD8012ARM vs AD8012ARMZ-REEL |
AD8012ARM-REEL | IC VIDEO AMPLIFIER, PDSO8, MICRO, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | AD8012ARM vs AD8012ARM-REEL |