Part Details for AD8013AR-14-REEL by Rochester Electronics LLC
Overview of AD8013AR-14-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Part Details for AD8013AR-14-REEL
AD8013AR-14-REEL CAD Models
AD8013AR-14-REEL Part Data Attributes
|
AD8013AR-14-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8013AR-14-REEL
Rochester Electronics LLC
Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO WORK WITH SINGLE 5V SUPPLY | |
Bandwidth-Nom | 140000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8013AR-14-REEL
This table gives cross-reference parts and alternative options found for AD8013AR-14-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8013AR-14-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8013ARZ-14-RL | Single Supply, Low Power, Triple Video Amplifier | Analog Devices Inc | AD8013AR-14-REEL vs AD8013ARZ-14-RL |
AD8013AR-14 | Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8013AR-14-REEL vs AD8013AR-14 |
AD8013AR-14-REEL7 | Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8013AR-14-REEL vs AD8013AR-14-REEL7 |
AD8013AR-14-REEL7 | IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | AD8013AR-14-REEL vs AD8013AR-14-REEL7 |