Part Details for AD8013ARZ-14-REEL7 by Analog Devices Inc
Overview of AD8013ARZ-14-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8013ARZ-14-RL | Analog Devices | TRPL LO PWR VIDEO OP AMP | |
AD8013ARZ-14 | Analog Devices | TRPL LO PWR VIDEO OP AMP |
Part Details for AD8013ARZ-14-REEL7
AD8013ARZ-14-REEL7 CAD Models
AD8013ARZ-14-REEL7 Part Data Attributes
|
AD8013ARZ-14-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8013ARZ-14-REEL7
Analog Devices Inc
3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | CAN ALSO WORK WITH SINGLE 5V SUPPLY | |
Bandwidth-Nom | 140000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 2.1 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8013ARZ-14-REEL7
This table gives cross-reference parts and alternative options found for AD8013ARZ-14-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8013ARZ-14-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8013ARZ-14-RL | Single Supply, Low Power, Triple Video Amplifier | Analog Devices Inc | AD8013ARZ-14-REEL7 vs AD8013ARZ-14-RL |
AD8013AR-14 | Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8013ARZ-14-REEL7 vs AD8013AR-14 |
AD8013AR-14-REEL7 | Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | AD8013ARZ-14-REEL7 vs AD8013AR-14-REEL7 |
AD8013AR-14-REEL7 | IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | AD8013ARZ-14-REEL7 vs AD8013AR-14-REEL7 |