Consumer Circuits
AD8013ARZ-14
Description: Single Supply, Low Power, Triple Video Amplifier

Overview of AD8013ARZ-14 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8013ARZ-14-RL Analog Devices TRPL LO PWR VIDEO OP AMP
AD8013ARZ-14 Analog Devices TRPL LO PWR VIDEO OP AMP
AD8013ARZ-14-R7 Analog Devices TRPL LO PWR VIDEO OP AMP

Price & Stock for AD8013ARZ-14 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9596
Newark Video Amplifier, 3Amp, 140Mhz, Nsoic, Ic Type:Video Amplifier, No. Of Amplifiers:3Amplifiers, Gain Bandwidth:140Mhz, Slew Rate:1Kv/µs, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:30Ma Rohs Compliant: Yes |Analog Devices AD8013ARZ-14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 43
  • 1 $10.0500
  • 10 $9.6000
$9.6000 / $10.0500 Buy Now
DISTI # 584-AD8013ARZ-14
Mouser Electronics Video Amplifiers TRPL LO PWR VIDEO OP AMP RoHS: Compliant 86
  • 1 $9.4000
  • 10 $8.3800
  • 112 $8.3700
  • 280 $8.0500
$8.0500 / $9.4000 Buy Now
Analog Devices Inc TRPL LO PWR VIDEO OP AMP Package Multiple: 56 4325
  • 1 $14.9200
  • 10 $10.6470
  • 1,000 $6.6100
$6.6100 / $14.9200 Buy Now
Bristol Electronics   43
RFQ
Rochester Electronics Video Amplifier, 3 Channel(s), PDSO14 RoHS: Compliant Status: Active Min Qty: 1 13143
  • 1 $9.7700
  • 25 $9.5800
  • 100 $9.1800
  • 500 $8.7900
  • 1,000 $8.3100
$8.3100 / $9.7700 Buy Now
DISTI # AD8013ARZ-14
TME IC: video amplifier, Ch: 3, SO14, ±2.1÷6.5VDC,4.2÷13VDC, 5mV Min Qty: 1 0
  • 1 $16.7000
  • 3 $15.2000
  • 10 $13.4000
  • 56 $12.0000
$12.0000 / $16.7000 RFQ

CAD Models for AD8013ARZ-14 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8013ARZ-14 by Analog Devices Inc

AD8013ARZ-14
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
PLASTIC, SOIC-14
Pin Count
14
Manufacturer Package Code
R-14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
CAN ALSO WORK WITH SINGLE 5V SUPPLY
Bandwidth-Nom
140000 kHz
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Channels
3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
4 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
2.1 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. AD8013ARZ-14
    Analog Devices Inc
    Single Supply, Low Power, Triple Video Amplifier
    VS

Alternate Parts for AD8013ARZ-14

This table gives cross-reference parts and alternative options found for AD8013ARZ-14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8013ARZ-14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8013ARZ-14-RL Single Supply, Low Power, Triple Video Amplifier Analog Devices Inc AD8013ARZ-14 vs AD8013ARZ-14-RL
AD8013AR-14 Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC AD8013ARZ-14 vs AD8013AR-14
AD8013AR-14-REEL7 Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC AD8013ARZ-14 vs AD8013AR-14-REEL7
AD8013AR-14-REEL7 IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier Analog Devices Inc AD8013ARZ-14 vs AD8013AR-14-REEL7
Part Number Description Manufacturer Compare
AD8013ARZ-14-RL Single Supply, Low Power, Triple Video Amplifier Analog Devices Inc AD8013ARZ-14 vs AD8013ARZ-14-RL
AD8013AR-14 Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC AD8013ARZ-14 vs AD8013AR-14
AD8013AR-14-REEL7 Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC AD8013ARZ-14 vs AD8013AR-14-REEL7
AD8013ARZ-14-RL Video Amplifier, 3 Channel(s), 1 Func, PDSO14, PLASTIC, SOIC-14 Rochester Electronics LLC AD8013ARZ-14 vs AD8013ARZ-14-RL
AD8013AR-14-REEL7 IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier Analog Devices Inc AD8013ARZ-14 vs AD8013AR-14-REEL7

Related Parts for AD8013ARZ-14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8013ARZ-14 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8013ARZ-14 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8013ARZ-14 would you like to use for your alert(s)?
  • Please alert me when AD8013ARZ-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8013ARZ-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8013ARZ-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8013ARZ-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8013ARZ-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8013ARZ-14 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: