Datasheets
AD8014AR by:

Overview of: AD8014AR by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD8014AR

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
116,311 Tube
  • 163 $1.8500

Part Details for: AD8014AR

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

AD8014AR Rochester Electronics LLC

Buy Now Datasheet

Compare Parts:

AD8014AR Rochester Electronics LLC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8

Pbfree Code No
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 15 µA
Common-mode Reject Ratio-Nom 57 dB
Input Offset Voltage-Max 6000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.75 mm
Slew Rate-Nom 4600 V/us
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: AD8014AR

Part Number Description Manufacturer Compare
AD8014AR-REEL Amplifier Circuits IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8014AR vs AD8014AR-REEL
AD8014ARZ-REEL7 Amplifier Circuits OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC AD8014AR vs AD8014ARZ-REEL7
AD8014ARZ Amplifier Circuits OP-AMP, 6000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC AD8014AR vs AD8014ARZ
Part Number Description Manufacturer Compare
AD8014AR-REEL Amplifier Circuits IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier Analog Devices Inc AD8014AR vs AD8014AR-REEL
AD8014ARZ Amplifier Circuits OP-AMP, 6000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC AD8014AR vs AD8014ARZ
AD8014ARZ-REEL7 Amplifier Circuits OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Rochester Electronics LLC AD8014AR vs AD8014ARZ-REEL7

Related Parts

Update Alert Settings for: AD8014AR by Rochester Electronics LLC

  • Please alert me when AD8014AR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8014AR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8014AR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8014AR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8014AR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8014AR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.