Part Details for AD8014ARTZ-REEL7 by Analog Devices Inc
Results Overview of AD8014ARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8014ARTZ-REEL7 Information
AD8014ARTZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8014ARTZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9597
|
Newark | Op-Amp, 480Mhz, -40 To 85Deg C, Sot-23-5, No. Of Channels:1Channels, Gain Bandwidth Product:480Mhz, Supply Voltage Range:4.5V To 12V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8014ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 844 |
|
$2.0300 / $2.9300 | Buy Now |
|
|
Analog Devices Inc | SOT23 LO-CST LO PWR CURRENT-FE Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$2.0250 / $5.4900 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 6000uV Offset-Max, BIPolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 35906 |
|
$1.7000 / $2.1300 | Buy Now |
|
DISTI #
AD8014ARTZ-R7
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.1200 | Buy Now |
|
|
Chip Stock | ROHS3CompliantEAR99AD8014Tape&, Reel(TR)opampamplifiercircuit2.9mm5muA5V58dB | 7500 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP CFA 480MHZ SOT23-5 | 6000 |
|
$2.7273 / $4.0909 | Buy Now |
US Tariff Estimator: AD8014ARTZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8014ARTZ-REEL7
AD8014ARTZ-REEL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8014ARTZ-REEL7 Part Data Attributes
|
|
AD8014ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8014ARTZ-REEL7
Analog Devices Inc
400 MHz, Low Power, High Performance Amplifier
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Mo-178aa, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | RJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Current-Feedback | |
| Average Bias Current-Max (IIB) | 15 µA | |
| Bias Current-Max (IIB) @25C | 15 µA | |
| Common-mode Reject Ratio-Min | 52 Db | |
| Common-mode Reject Ratio-Nom | 57 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 4600 V/Us | |
| Supply Current-Max | 1.3 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | Yes | |
| Width | 1.6 Mm |
Alternate Parts for AD8014ARTZ-REEL7
This table gives cross-reference parts and alternative options found for AD8014ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8014ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8014ARTZ-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO5, ROHS COMPLIANT, MO-178AA, SOT-23, 5 PIN | AD8014ARTZ-REEL7 vs AD8014ARTZ-R2 |
| AD8014ART-R2 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | AD8014ARTZ-REEL7 vs AD8014ART-R2 |
| AD8014ART-REEL7 | Rochester Electronics LLC | Check for Price | OP-AMP, 6000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | AD8014ARTZ-REEL7 vs AD8014ART-REEL7 |
AD8014ARTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8014 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistor values depend on the desired gain and bandwidth of the amplifier. A good starting point is to use the values recommended in the datasheet, and then adjust them based on the specific requirements of your application. You can also use Analog Devices' online calculator tools to help with the selection.
-
The maximum power dissipation of the AD8014 is 1.4W. To ensure it doesn't overheat, make sure to provide adequate heat sinking, such as a thermal pad or a heat sink, and keep the device away from other heat sources. You can also reduce the power dissipation by reducing the supply voltage or the output current.
-
Yes, the AD8014 can be used as a single-ended amplifier. To do so, connect the negative input to ground, and use the positive input as the signal input. You'll need to adjust the gain resistor values accordingly, and keep in mind that the common-mode rejection ratio will be degraded.
-
To filter out noise and interference, you can add external filters, such as RC filters or ferrite beads, to the input or output of the AD8014. You can also use shielding and grounding techniques to reduce electromagnetic interference. Additionally, consider using a low-pass filter or a notch filter to remove specific frequency components.