-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MHz, Low Power, High Performance Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2465
|
Newark | Op-Amp, Nsoic-8, -40 To 85Deg C Rohs Compliant: Yes |Analog Devices AD8014ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 44 |
|
$2.8900 / $4.1500 | Buy Now |
DISTI #
AD8014ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199 In Stock |
|
$2.2970 / $4.5800 | Buy Now |
DISTI #
584-AD8014ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers 400 MHz, Low Power, High Performance Amplifier RoHS: Compliant | 880 |
|
$2.2900 / $4.5700 | Buy Now |
|
Analog Devices Inc | SOIC LO-COST LO PWR CURRENT-FE Min Qty: 1 Package Multiple: 750 | 41 |
|
$1.6200 / $4.5800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP CFA 480MHZ 8SOIC | 40 |
|
RFQ | |
DISTI #
4217929
|
element14 Asia-Pacific | OP-AMP, NSOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 44 |
|
$2.3215 / $4.8047 | Buy Now |
DISTI #
4217929RL
|
element14 Asia-Pacific | OP-AMP, NSOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 44 |
|
$2.3215 / $3.5264 | Buy Now |
DISTI #
4217929
|
Farnell | OP-AMP, NSOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 44 |
|
$2.2583 / $4.5543 | Buy Now |
DISTI #
4217929RL
|
Farnell | OP-AMP, NSOIC-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 1 Days Container: Reel | 44 |
|
$2.2583 / $3.3499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8014ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8014ARZ-REEL7
Analog Devices Inc
400 MHz, Low Power, High Performance Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Common-mode Reject Ratio-Nom | 57 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 4600 V/us | |
Supply Current-Max | 1.3 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8014ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8014ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8014AR | OP-AMP, 6000uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8014ARZ-REEL7 vs AD8014AR |
AD8014ARZ-REEL7 | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8014ARZ-REEL7 vs AD8014ARZ-REEL7 |
AD8014AR-REEL | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8014ARZ-REEL7 vs AD8014AR-REEL |
AD8014AR | OP-AMP, 6000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8014ARZ-REEL7 vs AD8014AR |