-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
155 Mbps Transimpedance Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9856
|
Newark | Transimpedance Amp, 240Mhz, 300Mbps, No. Of Channels:1Channels, Gain Bandwidth Product:240Mhz, Supply Voltage Range:± 2.25V To ± 5.5V, 4.5V To 11V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Transimpedance Rohs Compliant: Yes |Analog Devices AD8015ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$8.4900 / $12.2800 | Buy Now |
DISTI #
505-AD8015ARZ-ND
|
DigiKey | IC TRANSIMPEDANCE 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2957 In Stock |
|
$8.9733 / $14.1700 | Buy Now |
DISTI #
584-AD8015ARZ
|
Mouser Electronics | Transimpedance Amplifiers DIFF-OUT X-IMPEDANCE AMP RoHS: Compliant | 2783 |
|
$8.8200 / $14.1600 | Buy Now |
|
Analog Devices Inc | DIFF-OUT X-IMPEDANCE AMP Min Qty: 1 Package Multiple: 98 | 6570 |
|
$5.0900 / $14.1700 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | TELECOM CIRCUIT, 1-FUNC, PDSO8 | 9 |
|
$9.8000 / $14.7000 | Buy Now |
DISTI #
AD8015ARZ
|
TME | IC: operational amplifier, 240MHz, Ch: 1, SO8, tube Min Qty: 1 | 0 |
|
$8.1800 / $9.5400 | RFQ |
|
Ameya Holding Limited | AD8015ARZ 跨阻放大器, 5 V, 差分输出, 8针 SOIC封装 | 6570 |
|
RFQ | |
|
Ameya Holding Limited | Min Qty: 10 | 69 |
|
$17.0322 / $18.5374 | Buy Now |
DISTI #
SMC-AD8015ARZ
|
Sensible Micro Corporation | Sp Amp Transimpedance Amp Single ±5.5V/11V 8-Pin Soic N Tube RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tubes | 3 |
|
$7.0629 / $7.6002 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8015ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8015ARZ
Analog Devices Inc
155 Mbps Transimpedance Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8015ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8015ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8015AR-REEL7 | 155 Mbps Transimpedance Amplifier | Analog Devices Inc | AD8015ARZ vs AD8015AR-REEL7 |
AD8015ARZ | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015ARZ vs AD8015ARZ |
AD8015ARZ-REEL | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8015ARZ vs AD8015ARZ-REEL |
AD8015AR-REEL | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015ARZ vs AD8015AR-REEL |
AD8015ARZ-REEL7 | 155 Mbps Transimpedance Amplifier | Analog Devices Inc | AD8015ARZ vs AD8015ARZ-REEL7 |
AD8015AR | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015ARZ vs AD8015AR |
AD8015AR-REEL7 | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015ARZ vs AD8015AR-REEL7 |
AD8015ARZ-REEL7 | SPECIALTY TELECOM CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8015ARZ vs AD8015ARZ-REEL7 |