Part Details for AD8023ARZ-REEL by Analog Devices Inc
Overview of AD8023ARZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for AD8023ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8023ARZ-REEL-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 14SOIC Min Qty: 28 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3045 In Stock |
|
$10.7400 | Buy Now |
DISTI #
AD8023ARZ-REELTR-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 14SOIC Min Qty: 28 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.6184 | Buy Now |
DISTI #
584-AD8023ARZ-R
|
Mouser Electronics | Video Amplifiers SOIC TRPL HIGH OUTPUT CURRENT VIDEO AMP RoHS: Compliant | 0 |
|
$9.6100 | Order Now |
|
Analog Devices Inc | SOIC TRPL HIGH OUTPUT CURRENT Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$7.3600 / $12.7500 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 3 Func, 5000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 3045 |
|
$9.2200 / $10.8500 | Buy Now |
Part Details for AD8023ARZ-REEL
AD8023ARZ-REEL CAD Models
AD8023ARZ-REEL Part Data Attributes
|
AD8023ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8023ARZ-REEL
Analog Devices Inc
High Current Output, Triple Video Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Average Bias Current-Max (IIB) | 45 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 56 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7.75 V | |
Neg Supply Voltage-Nom (Vsup) | -7.5 V | |
Number of Functions | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 7.75 V | |
Supply Voltage-Nom (Vsup) | 7.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 125000 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8023ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8023ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8023ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8023AR-REEL | IC TRIPLE OP-AMP, 5000 uV OFFSET-MAX, 125 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8023ARZ-REEL vs AD8023AR-REEL |