-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7198
|
Newark | Op-Amp, 190Mhz, -40 To 125Deg C, Msop-10, No. Of Channels:2Channels, Gain Bandwidth Product:190Mhz, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Msop, No. Of Pins:10Pins, Amplifier Type:General Purpose, Input Bias Current:4Μa Rohs Compliant: Yes |Analog Devices AD8028ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 135 |
|
$3.7900 / $6.6700 | Buy Now |
DISTI #
AD8028ARMZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8196 In Stock |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
584-AD8028ARMZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers High Performance RRIO RoHS: Compliant | 5045 |
|
$3.5000 / $6.4100 | Buy Now |
|
Analog Devices Inc | High Performance RRIO Min Qty: 1 Package Multiple: 1000 | 2640 |
|
$3.5057 / $6.4200 | Buy Now |
DISTI #
42659626
|
Verical | Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$4.1077 | Buy Now |
|
Rochester Electronics | AD8028 - Video Amplifier, 1 Channel(s), 2 Func, PDSO10 RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$3.3100 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8028ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8028ARMZ-REEL7
Analog Devices Inc
Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 6 µA | |
Bandwidth (3dB)-Nom | 190 MHz | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Input Offset Current-Max (IIO) | 9 µA | |
Input Offset Voltage-Max | 900 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP10,.20,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8028ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8028ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8028ARM-REEL | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MO-187BA, MSOP-10, Audio/Video Amplifier | Analog Devices Inc | AD8028ARMZ-REEL7 vs AD8028ARM-REEL |
AD8028WARMZ-R7 | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | AD8028ARMZ-REEL7 vs AD8028WARMZ-R7 |
AD8028ARM-REEL7 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO10, MO-187BA, MSOP-10, Audio/Video Amplifier | Analog Devices Inc | AD8028ARMZ-REEL7 vs AD8028ARM-REEL7 |
AD8028ARMZ | Low Distortion, High Speed Rail-to-Rail Input/Output Amplifier | Analog Devices Inc | AD8028ARMZ-REEL7 vs AD8028ARMZ |