Part Details for AD8031ARZ by Rochester Electronics LLC
Overview of AD8031ARZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8031ARZ-REEL | Analog Devices | SOIC SINGLE LOW POWER OP AMP | |
AD8031ARZ-REEL7 | Analog Devices | SOIC SINGLE LOW POWER OP AMP | |
AD8031ARZ | Analog Devices | SOIC SINGLE LOW POWER OP AMP |
Part Details for AD8031ARZ
AD8031ARZ CAD Models
AD8031ARZ Part Data Attributes
|
AD8031ARZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8031ARZ
Rochester Electronics LLC
OP-AMP, 10000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 35 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for AD8031ARZ
This table gives cross-reference parts and alternative options found for AD8031ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8031ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8031AR | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Single Amplifier | Analog Devices Inc | AD8031ARZ vs AD8031AR |
AD8031AR-REEL7 | OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8031ARZ vs AD8031AR-REEL7 |
AD8031BNZ | OP-AMP, 2500 uV OFFSET-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | AD8031ARZ vs AD8031BNZ |
AD8031BRZ | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Single Amplifier | Analog Devices Inc | AD8031ARZ vs AD8031BRZ |
AD8031AR-REEL | IC OP-AMP, 10000 uV OFFSET-MAX, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8031ARZ vs AD8031AR-REEL |
AD8031BRZ | OP-AMP, 2500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8031ARZ vs AD8031BRZ |
AD8031BRZ-REEL7 | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Single Amplifier | Analog Devices Inc | AD8031ARZ vs AD8031BRZ-REEL7 |
AD8031BR | OP-AMP, 2500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8031ARZ vs AD8031BR |
AD8031BR-REEL7 | IC OP-AMP, 2500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8031ARZ vs AD8031BR-REEL7 |
AD8031BR | 2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Single Amplifier | Analog Devices Inc | AD8031ARZ vs AD8031BR |