-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9600
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:± 1.35V To ± 6V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8032ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$6.1800 / $6.7300 | Buy Now |
DISTI #
AD8032ANZ-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
151 In Stock |
|
$3.7683 / $6.9000 | Buy Now |
DISTI #
584-AD8032ANZ
|
Mouser Electronics | Operational Amplifiers - Op Amps PDIP DUAL LOW POWER OP AMP RoHS: Compliant | 212 |
|
$5.9400 / $6.4700 | Buy Now |
|
Analog Devices Inc | PDIP DUAL LOW POWER OP AMP Min Qty: 1 Package Multiple: 50 | 7110 |
|
$3.7683 / $6.9000 | Buy Now |
|
Quest Components | 10 |
|
$8.0700 / $12.1050 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$3.5600 / $4.1900 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 80MHZ RRO 8DIP | 7110 |
|
RFQ | |
DISTI #
4019569
|
element14 Asia-Pacific | OP-AMP, 80MHZ, -40 TO 85DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$4.1424 / $6.8060 | Buy Now |
DISTI #
4019569
|
Farnell | OP-AMP, 80MHZ, -40 TO 85DEG C, DIP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 5 |
|
$4.1322 / $6.4863 | Buy Now |
DISTI #
9603972
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1089 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8032ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8032ANZ
Analog Devices Inc
2.7 V, 800 µA, 80 MHz Rail-to-Rail I/O Dual Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 2 µA | |
Bias Current-Max (IIB) @25C | 2 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Min | 25 V/us | |
Slew Rate-Nom | 35 V/us | |
Supply Current-Max | 3.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 80000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD8032ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8032ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8032AN | DUAL OP-AMP, 10000uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | AD8032ANZ vs AD8032AN |