Part Details for AD8033ARZ-REEL by Analog Devices Inc
Overview of AD8033ARZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8033ARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7211
|
Newark | Op-Amp, 80Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:80Mhz, Supply Voltage Range:5V To 24V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1Mv Rohs Compliant: Yes |Analog Devices AD8033ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1562 |
|
$2.2300 / $4.2000 | Buy Now |
DISTI #
505-AD8033ARZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2308 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
584-AD8033ARZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps SOIC, Hi-Spd Single FET Input Amplifier RoHS: Compliant | 6603 |
|
$2.2200 / $4.4400 | Buy Now |
|
Analog Devices Inc | SOIC, Hi-Spd Single FET Input Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
4019582RL
|
element14 Asia-Pacific | OP-AMP, 80MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1562 |
|
$2.4659 / $3.4786 | Buy Now |
DISTI #
4019582
|
element14 Asia-Pacific | OP-AMP, 80MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1562 |
|
$2.4659 / $4.7189 | Buy Now |
DISTI #
4019582
|
Farnell | OP-AMP, 80MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 1562 |
|
$2.1729 / $4.3458 | Buy Now |
DISTI #
4019582RL
|
Farnell | OP-AMP, 80MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 1562 |
|
$2.1729 / $3.1969 | Buy Now |
Part Details for AD8033ARZ-REEL
AD8033ARZ-REEL CAD Models
AD8033ARZ-REEL Part Data Attributes
|
AD8033ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8033ARZ-REEL
Analog Devices Inc
Very Low-Cost High-Speed FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000011 µA | |
Bias Current-Max (IIB) @25C | 0.000012 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 55 V/us | |
Slew Rate-Nom | 80 V/us | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 22380 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD8033ARZ-REEL
This table gives cross-reference parts and alternative options found for AD8033ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8033ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8033AR | Very Low-Cost High-Speed FastFET™ Op Amps | Analog Devices Inc | AD8033ARZ-REEL vs AD8033AR |
AD8033AR-REEL7 | OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8033ARZ-REEL vs AD8033AR-REEL7 |
AD8033AR | OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8033ARZ-REEL vs AD8033AR |
AD8033AR-REEL | OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8033ARZ-REEL vs AD8033AR-REEL |
AD8033ARZ | Very Low-Cost High-Speed FastFET™ Op Amps | Analog Devices Inc | AD8033ARZ-REEL vs AD8033ARZ |
AD8033AR-REEL7 | IC OP-AMP, 3500 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8033ARZ-REEL vs AD8033AR-REEL7 |