Part Details for AD8036AR-REEL by Analog Devices Inc
Overview of AD8036AR-REEL by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8036AR-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD8036 - Operational Amplifier, 1 Func, 11000uV Offset-Max, Hybrid, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1992 |
|
$6.3400 / $7.4600 | Buy Now |
Part Details for AD8036AR-REEL
AD8036AR-REEL CAD Models
AD8036AR-REEL Part Data Attributes
|
AD8036AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8036AR-REEL
Analog Devices Inc
IC OP-AMP, 11000 uV OFFSET-MAX, PDSO8, SOIC-8, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 900 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 240000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8036AR-REEL
This table gives cross-reference parts and alternative options found for AD8036AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8036AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8036ARZ | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036AR-REEL vs AD8036ARZ |
AD8036ARZ-REEL | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036AR-REEL vs AD8036ARZ-REEL |
AD8036AR-REEL | OP-AMP, 11000 uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8036AR-REEL vs AD8036AR-REEL |
AD8036AR-REEL7 | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036AR-REEL vs AD8036AR-REEL7 |
AD8036AR | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036AR-REEL vs AD8036AR |