Part Details for AD8036ARZ-REEL7 by Analog Devices Inc
Overview of AD8036ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8036ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5936
|
Newark | Op-Amp, 240Mhz, -40 To 85Deg C, Nsoic-8 Rohs Compliant: Yes |Analog Devices AD8036ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$8.8500 / $14.9300 | Buy Now |
DISTI #
505-AD8036ARZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$11.1009 / $16.0800 | Buy Now |
DISTI #
584-AD8036ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers VLTG-FDBK, G= 1 CLAMP AMP RoHS: Compliant | 16 |
|
$10.1800 / $16.0600 | Buy Now |
|
Analog Devices Inc | VLTG-FDBK, G= 1 CLAMP AMP Min Qty: 750 Package Multiple: 750 | 900 |
|
$7.0200 / $16.0800 | Buy Now |
|
Rochester Electronics | AD8036 - Operational Amplifier, 11000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17177 |
|
$9.4000 / $11.0500 | Buy Now |
|
Ameya Holding Limited | IC OPAMP VFB 240MHZ 8SOIC | 900 |
|
RFQ |
Part Details for AD8036ARZ-REEL7
AD8036ARZ-REEL7 CAD Models
AD8036ARZ-REEL7 Part Data Attributes
|
AD8036ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8036ARZ-REEL7
Analog Devices Inc
Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 11000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 900 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 240000 | |
Voltage Gain-Min | 100 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8036ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8036ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8036ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8036ARZ | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036ARZ-REEL7 vs AD8036ARZ |
AD8036ARZ-REEL | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036ARZ-REEL7 vs AD8036ARZ-REEL |
AD8036AR-REEL | OP-AMP, 11000 uV OFFSET-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8036ARZ-REEL7 vs AD8036AR-REEL |
AD8036AR-REEL7 | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036ARZ-REEL7 vs AD8036AR-REEL7 |
AD8036AR | Unity Gain Stable - Low Distortion, Wide Bandwidth Voltage Feedback Clamp Amps | Analog Devices Inc | AD8036ARZ-REEL7 vs AD8036AR |