Part Details for AD8040AR by Analog Devices Inc
Overview of AD8040AR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8040AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 228 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 182 |
|
$3.9000 / $9.0000 | Buy Now | |
|
Rochester Electronics | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 72 |
|
$2.9100 / $3.4200 | Buy Now |
|
Win Source Electronics | IC AMP GP R-R QUAD LP 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC | 13622 |
|
$2.6380 / $3.9570 | Buy Now |
Part Details for AD8040AR
AD8040AR CAD Models
AD8040AR Part Data Attributes
|
AD8040AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8040AR
Analog Devices Inc
IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MS-012AB, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 2.8 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 63 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8040AR
This table gives cross-reference parts and alternative options found for AD8040AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8040AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8040ARZ | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | Analog Devices Inc | AD8040AR vs AD8040ARZ |
AD8040AR-REEL7 | QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MS-012AB, SOIC-14 | Rochester Electronics LLC | AD8040AR vs AD8040AR-REEL7 |
AD8040ARZ-REEL | Low-Power High-Speed Rail-to-Rail Input/Output Op Amplifier | Analog Devices Inc | AD8040AR vs AD8040ARZ-REEL |
AD8040AR-REEL | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, PDSO14, MS-012AB, SOIC-14, Operational Amplifier | Analog Devices Inc | AD8040AR vs AD8040AR-REEL |