Part Details for AD8041AR-REEL by Rochester Electronics LLC
Overview of AD8041AR-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8041AR-REEL
AD8041AR-REEL CAD Models
AD8041AR-REEL Part Data Attributes:
|
AD8041AR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8041AR-REEL
Rochester Electronics LLC
OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 8000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for AD8041AR-REEL
This table gives cross-reference parts and alternative options found for AD8041AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8041AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8041AR-REEL7 | OP-AMP, 8000 uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8041AR-REEL vs AD8041AR-REEL7 |
AD8041ARZ-REEL7 | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041AR-REEL vs AD8041ARZ-REEL7 |
AD8041AR-REEL7 | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | AD8041AR-REEL vs AD8041AR-REEL7 |
AD8041ARZ-REEL | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041AR-REEL vs AD8041ARZ-REEL |
AD8041AR-REEL | OP-AMP, 8000uV OFFSET-MAX, PDSO8, MS-012AA, PLASTIC, SOIC-8 | Analog Devices Inc | AD8041AR-REEL vs AD8041AR-REEL |
AD8041AR | 160 MHz Rail-to-Rail Amplifier with Disable | Analog Devices Inc | AD8041AR-REEL vs AD8041AR |