Part Details for AD8051ART-REEL7 by Analog Devices Inc
Overview of AD8051ART-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8051ARTZ-REEL7 | Analog Devices | VFdbk- Low Cost, R/R Out, Hi S | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8051ARTZ-REEL | Analog Devices | SOT23 Single 200MHz L/C Rail-t |
Price & Stock for AD8051ART-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3518 |
|
RFQ | ||
|
Quest Components | OP-AMP, 27000 uV OFFSET-MAX, PDSO5 | 2470 |
|
$1.1963 / $3.2625 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 27000uV Offset-Max, BIPolar, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9030 |
|
$1.4400 / $1.7000 | Buy Now |
|
Win Source Electronics | IC OPAMP VFB 110MHZ RRO SOT23-5 | 12535 |
|
$1.2280 / $1.8420 | Buy Now |
Part Details for AD8051ART-REEL7
AD8051ART-REEL7 CAD Models
AD8051ART-REEL7 Part Data Attributes
|
AD8051ART-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8051ART-REEL7
Analog Devices Inc
Low Cost, High Speed, Single, Rail-to-Rail Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 5.5 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8051ART-REEL7
This table gives cross-reference parts and alternative options found for AD8051ART-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8051ART-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8051ART | IC OP-AMP, 27000 uV OFFSET-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8051ART-REEL7 vs AD8051ART |
AD8051ART-R2 | OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8051ART-REEL7 vs AD8051ART-R2 |
AD8051ART-REEL7 | OP-AMP, 27000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Rochester Electronics LLC | AD8051ART-REEL7 vs AD8051ART-REEL7 |
AD8051ARTZ-REEL7 | Low Cost, High Speed, Single, Rail-to-Rail Amplifier | Analog Devices Inc | AD8051ART-REEL7 vs AD8051ARTZ-REEL7 |
AD8051ARTZ-REEL | Low Cost, High Speed, Single, Rail-to-Rail Amplifier | Analog Devices Inc | AD8051ART-REEL7 vs AD8051ARTZ-REEL |