There are no models available for this part yet.
Overview of AD8052ARM-REEL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8052ARMZ-REEL7 | Analog Devices | uSOIC Dual 200MHz L/C Rail-to- | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8052ARMZ | Analog Devices | uSOIC Dual 200MHz L/C Rail-to- |
CAD Models for AD8052ARM-REEL7 by Rochester Electronics LLC
Part Data Attributes for AD8052ARM-REEL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
3.5 µA
|
Common-mode Reject Ratio-Nom
|
88 dB
|
Input Offset Voltage-Max
|
27000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6.3 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
170 V/us
|
Supply Voltage Limit-Max
|
6.3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for AD8052ARM-REEL7
This table gives cross-reference parts and alternative options found for AD8052ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8052ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8052ARM-REEL7 | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8052ARM-REEL7 vs AD8052ARM-REEL7 |
AD8052ARMZ | Low Cost, High Speed, Rail-to-Rail Amplifier | Analog Devices Inc | AD8052ARM-REEL7 vs AD8052ARMZ |
AD8052ARM-REEL | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8052ARM-REEL7 vs AD8052ARM-REEL |
AD8052ARMZ | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8052ARM-REEL7 vs AD8052ARMZ |
AD8052ARM-REEL | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8052ARM-REEL7 vs AD8052ARM-REEL |
Related Parts for AD8052ARM-REEL7
-
AD8032ANZOperational Amplifiers
-
ACE1101BEMT8XMicrocontrollers
-
ADM1021ARQOther Analog ICs
-
AOZ1282CISwitching Regulator or Controllers
-
AD7891BP-1REELAnalog to Digital Converters
-
ADG601BRMZ-REELMultiplexers or Switches
-
ADM1172-1AUJZ-RL7Power Management Circuits
-
ADM206ARLine Driver or Receivers
-
AD8277BRZ-RLInstrumentation Amplifiers