Part Details for AD8052ARM-REEL7 by Rochester Electronics LLC
Overview of AD8052ARM-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8052ARM-REEL7
AD8052ARM-REEL7 CAD Models
AD8052ARM-REEL7 Part Data Attributes
|
AD8052ARM-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8052ARM-REEL7
Rochester Electronics LLC
DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 170 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8052ARM-REEL7
This table gives cross-reference parts and alternative options found for AD8052ARM-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8052ARM-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8052ARMZ | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8052ARM-REEL7 vs AD8052ARMZ |
AD8052ARM-REEL7 | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8052ARM-REEL7 vs AD8052ARM-REEL7 |
AD8052ARMZ | Low Cost, High Speed, Rail-to-Rail Amplifier | Analog Devices Inc | AD8052ARM-REEL7 vs AD8052ARMZ |
AD8052ARMZ-REEL7 | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, LEAD FREE, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8052ARM-REEL7 vs AD8052ARMZ-REEL7 |