There are no models available for this part yet.
Overview of AD8054AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8054AR-EBZ | Analog Devices | AD8054AR-EBZ_A00751_EB-O14R-4Z | |
AD8054ARZ-REEL | Analog Devices | QUAD HI SPEED LOW COST R-TO-R | |
AD8054ARZ-REEL7 | Analog Devices | QUAD HI SPEED LOW COST R-TO-R |
Price & Stock for AD8054AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 213 |
|
RFQ | ||||
Bristol Electronics | 156 |
|
RFQ | ||||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 1881 |
|
$3.3233 / $9.4950 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 315 |
|
$5.2223 / $9.4950 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 148 |
|
$5.8553 / $9.4950 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 124 |
|
$5.8553 / $9.4950 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 36 |
|
$6.3300 / $9.4950 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 25 |
|
$4.9800 / $7.4700 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 16 |
|
$6.3300 / $9.4950 | Buy Now | ||
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 14 Pin, Plastic, SOP | 2 |
|
$14.7000 / $15.7500 | Buy Now |
CAD Models for AD8054AR by Analog Devices Inc
Part Data Attributes for AD8054AR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AB, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Bandwidth-Nom
|
150000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e0
|
Length
|
8.65 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD8054AR
This table gives cross-reference parts and alternative options found for AD8054AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8054AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN10503DG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | AD8054AR vs SN10503DG4 |
ZXFV203N14TC | Video Amplifier, 1 Channel(s), 3 Func, PDSO14, SOP-14 | Diodes Incorporated | AD8054AR vs ZXFV203N14TC |
SN10503PWPRG4 | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | AD8054AR vs SN10503PWPRG4 |
SN10503PWPR | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | AD8054AR vs SN10503PWPR |
AD8054ARU | 1 CHANNEL, VIDEO AMPLIFIER, PDSO14, MO-153AB-1, TSSOP-14 | Analog Devices Inc | AD8054AR vs AD8054ARU |
Related Parts for AD8054AR
-
STM32L162ZDT6Microcontrollers
-
AD8048ARAudio/Video Amplifiers
-
AD8205YROperational Amplifiers
-
LT1765EFE-5#PBFSwitching Regulator or Controllers
-
ADC34J45IRGZ25Analog to Digital Converters
-
AD9788BSVZOther Analog ICs
-
SI7157DP-T1-GE3Power Field-Effect Transistors
-
L298NPeripheral Drivers
-
AD8217BRMZPower Management Circuits