Part Details for AD8061ART-REEL by Analog Devices Inc
Overview of AD8061ART-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8061ART-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Low-Cost, 300 MHz Rail-to-Rail Amplifiers | 36977 |
|
$1.3190 / $1.9790 | Buy Now |
Part Details for AD8061ART-REEL
AD8061ART-REEL CAD Models
AD8061ART-REEL Part Data Attributes
|
AD8061ART-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8061ART-REEL
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 8.5 µA | |
Bias Current-Max (IIB) @25C | 9 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 95 V/us | |
Slew Rate-Nom | 280 V/us | |
Supply Current-Max | 9.5 mA | |
Supply Voltage Limit-Max | 8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1400 | |
Wideband | YES | |
Width | 1.6 mm |
Alternate Parts for AD8061ART-REEL
This table gives cross-reference parts and alternative options found for AD8061ART-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8061ART-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8061ARTZ-R2 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061ART-REEL vs AD8061ARTZ-R2 |
AD8061ARTZ | OP-AMP, 6000uV OFFSET-MAX, PDSO5 | Analog Devices Inc | AD8061ART-REEL vs AD8061ARTZ |
AD8061ART-REEL7 | OP-AMP, 6000uV OFFSET-MAX, PDSO5, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD8061ART-REEL vs AD8061ART-REEL7 |
AD8061ART-R2 | Low Cost, 300 MHz Rail-to-Rail Amplifier (Single) | Analog Devices Inc | AD8061ART-REEL vs AD8061ART-R2 |
AD8061ART | IC OP-AMP, 6000 uV OFFSET-MAX, PDSO5, SOT-23, 5 PIN, Operational Amplifier | Analog Devices Inc | AD8061ART-REEL vs AD8061ART |