Amplifier Circuits
AD8063ARTZ-R2
Analog Devices Inc
Description: Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable)

Overview of AD8063ARTZ-R2 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD8063ARTZ-REEL7 Analog Devices SOT23 Sngl,Rl-to-Rl V-F Amp w/

Price & Stock for AD8063ARTZ-R2 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD8063ARTZ-R2CT-ND
DigiKey IC OPAMP VFB 1 CIRCUIT SOT23-6 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Limited Supply - Call
Buy Now
Win Source Electronics IC OPAMP VF R-R LP 50MA SOT23-6 10210
  • 30 $1.8960
  • 65 $1.5560
  • 100 $1.5070
  • 140 $1.4590
  • 180 $1.4100
  • 240 $1.2640
$1.2640 / $1.8960 Buy Now

CAD Models for AD8063ARTZ-R2 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8063ARTZ-R2 by Analog Devices Inc

AD8063ARTZ-R2
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Manufacturer Package Code
RJ-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
8.5 µA
Bias Current-Max (IIB) @25C
9 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Slew Rate-Min
95 V/us
Slew Rate-Nom
280 V/us
Supply Current-Max
9.5 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Gain-Min
1400
Wideband
YES
Width
1.6 mm
Want to compare parts?
  1. AD8063ARTZ-R2
    Analog Devices Inc
    Low Cost, 300 MHz Rail-to-Rail Amplifier (Single with Disable)
    VS

Alternate Parts for AD8063ARTZ-R2

This table gives cross-reference parts and alternative options found for AD8063ARTZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8063ARTZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD8063ART-REEL OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD8063ARTZ-R2 vs AD8063ART-REEL
AD8063ART-R2 OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD8063ARTZ-R2 vs AD8063ART-R2
AD8063ART-REEL7 OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD8063ARTZ-R2 vs AD8063ART-REEL7
AD8063ART-R2 OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Analog Devices Inc AD8063ARTZ-R2 vs AD8063ART-R2
AD8063ART-REEL7 OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Analog Devices Inc AD8063ARTZ-R2 vs AD8063ART-REEL7
Part Number Description Manufacturer Compare
AD8063ART-REEL OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD8063ARTZ-R2 vs AD8063ART-REEL
AD8063ART-REEL7 OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD8063ARTZ-R2 vs AD8063ART-REEL7
AD8063ART IC OP-AMP, 6000 uV OFFSET-MAX, PDSO6, SOT-23, 6 PIN, Operational Amplifier Analog Devices Inc AD8063ARTZ-R2 vs AD8063ART
AD8063ART-R2 OP-AMP, 6000 uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD8063ARTZ-R2 vs AD8063ART-R2
AD8063ART-R2 OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Analog Devices Inc AD8063ARTZ-R2 vs AD8063ART-R2
AD8063ARTZ-REEL7 OP-AMP, 6000 uV OFFSET-MAX, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN Rochester Electronics LLC AD8063ARTZ-R2 vs AD8063ARTZ-REEL7
AD8063ART-REEL7 OP-AMP, 6000uV OFFSET-MAX, PDSO6, MO-178AB, SOT-23, 6 PIN Analog Devices Inc AD8063ARTZ-R2 vs AD8063ART-REEL7

Related Parts for AD8063ARTZ-R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8063ARTZ-R2 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8063ARTZ-R2 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8063ARTZ-R2 would you like to use for your alert(s)?
  • Please alert me when AD8063ARTZ-R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8063ARTZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8063ARTZ-R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8063ARTZ-R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8063ARTZ-R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8063ARTZ-R2 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: