Part Details for AD8065ART-R2 by Analog Devices Inc
Overview of AD8065ART-R2 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD8065ART-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD8065ART-R2-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 67 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
750 In Stock |
|
$4.5100 | Buy Now |
DISTI #
AD8065ART-R2TR-ND
|
DigiKey | IC OPAMP VFB 1 CIRCUIT SOT23-5 Min Qty: 67 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Quest Components | 1 CHANNEL, VIDEO AMPLIFIER, PDSO5 | 37 |
|
$4.5668 / $6.8502 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$3.8800 / $4.5600 | Buy Now |
Part Details for AD8065ART-R2
AD8065ART-R2 CAD Models
AD8065ART-R2 Part Data Attributes:
|
AD8065ART-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8065ART-R2
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000125 µA | |
Common-mode Reject Ratio-Min | 82 dB | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000125 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP4/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 100000 | |
Width | 1.6 mm |
Alternate Parts for AD8065ART-R2
This table gives cross-reference parts and alternative options found for AD8065ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8065ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8065ARTZ-REEL7 | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065ART-R2 vs AD8065ARTZ-REEL7 |
AD8065ARTZ-R2 | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065ART-R2 vs AD8065ARTZ-R2 |
AD8065ART-REEL7 | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065ART-R2 vs AD8065ART-REEL7 |