-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 145 MHz FastFET™ Op Amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9880
|
Newark | Op-Amp, 145Mhz, -40 To 85Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:145Mhz, Supply Voltage Range:5V To 24V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:2Pa Rohs Compliant: Yes |Analog Devices AD8065ARZ-REEL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1079 |
|
$3.2700 / $6.1800 | Buy Now |
DISTI #
AD8065ARZ-REELCT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4826 In Stock |
|
$2.7750 / $4.1800 | Buy Now |
DISTI #
584-AD8065ARZ-R
|
Mouser Electronics | Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable RoHS: Compliant | 1801 |
|
$2.9200 / $4.1800 | Buy Now |
DISTI #
V72:2272_06213841
|
Arrow Electronics | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2228 Container: Cut Strips | Americas - 1912 |
|
$2.8470 / $3.4310 | Buy Now |
|
Analog Devices Inc | SOIC Hi Perf Hi Spd FET Amp w/ Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.9821 / $5.9400 | Buy Now |
DISTI #
66214191
|
Verical | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$3.4310 | Buy Now |
DISTI #
62835927
|
Verical | Op Amp Single High Performance Amplifier R-R O/P ±12V/24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 1912 |
|
$2.8470 / $3.4310 | Buy Now |
|
Chip1Cloud | High Performance, 145 MHz FastFET? Op Amps | IC OPAMP VFB 1 CIRCUIT 8SOIC | 84300 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-8 FET InputAmplifiers ROHS | 116 |
|
$2.1145 / $3.1686 | Buy Now |
DISTI #
4019661RL
|
element14 Asia-Pacific | OP-AMP, 145MHZ, -40 TO 85DEG C, NSOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1079 |
|
$3.2910 / $4.6708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8065ARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8065ARZ-REEL
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amps
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000006 µA | |
Bias Current-Max (IIB) @25C | 0.000006 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000125 µA | |
Input Offset Voltage-Max | 1500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,0.236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 7.2 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8065ARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8065ARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8065ARZ | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065ARZ-REEL vs AD8065ARZ |
AD8065AR-REEL7 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MS-012AA, SOIC-8, Audio/Video Amplifier | Analog Devices Inc | AD8065ARZ-REEL vs AD8065AR-REEL7 |
AD8066ARZ-RL | High Performance, 145 MHz FastFET™ Op Amp | Analog Devices Inc | AD8065ARZ-REEL vs AD8066ARZ-RL |
AD8065AR | High Performance, 145 MHz FastFET™ Op Amps | Analog Devices Inc | AD8065ARZ-REEL vs AD8065AR |