-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Performance, 145 MHz FastFET™ Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7259
|
Newark | Op-Amp, 145Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:145Mhz, Supply Voltage Range:5V To 24V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Bias Current:25Pa Rohs Compliant: Yes |Analog Devices AD8066ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4900 / $8.0200 | Buy Now |
DISTI #
AD8066ARMZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12608 In Stock |
|
$4.2410 / $7.7600 | Buy Now |
DISTI #
584-AD8066ARMZ-R7
|
Mouser Electronics | Operational Amplifiers - Op Amps miniSOIC Dual Hi Perf Hi Speed FET Amp RoHS: Compliant | 17795 |
|
$4.3600 / $7.6500 | Buy Now |
|
Analog Devices Inc | miniSOIC Dual Hi Perf Hi Speed Min Qty: 1 Package Multiple: 1000 | 2522 |
|
$4.2410 / $7.7600 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Ameya Holding Limited | High Performance, 145 MHz FastFET Op Amps | 1118 |
|
RFQ | |
DISTI #
SMC-AD8066ARMZ-REEL7
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 71 |
|
RFQ | |
DISTI #
4019664RL
|
element14 Asia-Pacific | OP-AMP, 145MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 10 Container: Reel | 765 |
|
$5.0839 / $7.4750 | Buy Now |
DISTI #
4019664
|
element14 Asia-Pacific | OP-AMP, 145MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 765 |
|
$5.0839 / $8.2622 | Buy Now |
DISTI #
4019664
|
Farnell | OP-AMP, 145MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 765 |
|
$4.3488 / $7.5762 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8066ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8066ARMZ-REEL7
Analog Devices Inc
High Performance, 145 MHz FastFET™ Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000125 µA | |
Common-mode Reject Ratio-Min | 85 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | NO | |
Input Offset Current-Max (IIO) | 0.000125 µA | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -13.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 130 V/us | |
Slew Rate-Nom | 180 V/us | |
Supply Current-Max | 14.4 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 100000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8066ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8066ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8066ARMZ | High Performance, 145 MHz FastFET™ Op Amp | Analog Devices Inc | AD8066ARMZ-REEL7 vs AD8066ARMZ |
AD8066ARM-REEL7 | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | Analog Devices Inc | AD8066ARMZ-REEL7 vs AD8066ARM-REEL7 |
AD8066ARM-REEL | IC 1 CHANNEL, VIDEO AMPLIFIER, PDSO8, MO-187AA, MSOP-8, Audio/Video Amplifier | Analog Devices Inc | AD8066ARMZ-REEL7 vs AD8066ARM-REEL |
AD8066ARM | High Performance, 145 MHz FastFET™ Op Amp | Analog Devices Inc | AD8066ARMZ-REEL7 vs AD8066ARM |