Part Details for AD807-155BR-REEL7 by Analog Devices Inc
Overview of AD807-155BR-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD807-155BR-REEL7
AD807-155BR-REEL7 CAD Models
AD807-155BR-REEL7 Part Data Attributes
|
AD807-155BR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD807-155BR-REEL7
Analog Devices Inc
IC ATM/SONET/SDH SUPPORT CIRCUIT, PDSO16, 0.150 INCH, SOIC-16, ATM/SONET/SDH IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B.3 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD807-155BR-REEL7
This table gives cross-reference parts and alternative options found for AD807-155BR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD807-155BR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD807A-155BRRL7 | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807-155BR-REEL7 vs AD807A-155BRRL7 |
AD807A-155BRZRL | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807-155BR-REEL7 vs AD807A-155BRZRL |
AD807A-155BR | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807-155BR-REEL7 vs AD807A-155BR |
AD807A-155BRZ | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807-155BR-REEL7 vs AD807A-155BRZ |