-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 MHz, G=+1 and +2 Triple Video Buffers with Disable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8075ARUZ-REEL7CT-ND
|
DigiKey | IC AMP BUFFER 16TSSOP Min Qty: 1000 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.6764 / $3.8178 | Buy Now |
DISTI #
584-AD8075ARUZ-R7
|
Mouser Electronics | Video ICs TSSOP 400MHz G=+2 Trpl Vid Buf w/Disable RoHS: Compliant | 812 |
|
$3.6000 / $3.9400 | Buy Now |
|
Analog Devices Inc | TSSOP 400MHz G=+2 Trpl Vid Buf Min Qty: 1000 Package Multiple: 1000 | 200 |
|
$3.6764 / $6.7300 | Buy Now |
|
Quest Components | Voltage Follower, Triple, 16 Pin, Plastic, TSSOP | 111 |
|
$3.3833 / $7.8075 | Buy Now |
|
Quest Components | Voltage Follower, Triple, 16 Pin, Plastic, TSSOP | 6 |
|
$4.6004 / $6.2733 | Buy Now |
|
Quest Components | Voltage Follower, Triple, 16 Pin, Plastic, TSSOP | 348 |
|
$4.2941 / $7.8075 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 3 Func, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 7081 |
|
$3.4700 / $4.0800 | Buy Now |
|
Win Source Electronics | IC VIDEO BUFFER TRIPLE 16-TSSOP | 24866 |
|
$3.0150 / $4.5230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8075ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8075ARUZ-REEL7
Analog Devices Inc
500 MHz, G=+1 and +2 Triple Video Buffers with Disable
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
Bandwidth (3dB)-Nom | 550 MHz | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1350 V/us | |
Supply Current-Max | 30 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD8075ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8075ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8075ARU-REEL | IC TRIPLE BUFFER AMPLIFIER, PDSO16, PLASTIC, TSSOP-16, Buffer Amplifier | Analog Devices Inc | AD8075ARUZ-REEL7 vs AD8075ARU-REEL |