Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
AD8079ARZ-REEL7
AD8079ARZ-REEL7
Analog Devices Inc
No
Yes
Active
SOIC
SOP,
8
R-8
compliant
EAR99
8542.39.00.01
Analog Devices Inc
0.87
BUFFER
10 µA
260 MHz
20000 µV
R-PDSO-G8
e3
4.9 mm
1
-6.3 V
-5 V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8079BR Amplifier Circuits | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BR |
AD8079BRZ-REEL7 Amplifier Circuits | Dual 260 MHz Gain = +2.0 & +2.2 Buffer | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BRZ-REEL7 |
AD8079BRZ Amplifier Circuits | DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD8079ARZ-REEL7 vs AD8079BRZ |
AD8079AR-REEL Amplifier Circuits | IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079AR-REEL |
AD8079BR-REEL7 Amplifier Circuits | DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8 | Analog Devices Inc | AD8079ARZ-REEL7 vs AD8079BR-REEL7 |