Datasheets
AD8079ARZ-REEL7 by: Analog Devices Inc

Dual 260 MHz Gain = +2.0 & +2.2 Buffer

Part Details for AD8079ARZ-REEL7 by Analog Devices Inc

Overview of AD8079ARZ-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AD8079ARZ-REEL7

Part # Distributor Description Stock Price Buy
DISTI # AD8079ARZ-REEL7CT-ND
DigiKey IC BUFFER 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 625
In Stock
  • 1 $12.0700
  • 10 $11.0920
  • 25 $10.6316
  • 100 $9.3674
  • 250 $8.9077
  • 500 $8.3330
  • 1,000 $7.6434
$7.6434 / $12.0700 Buy Now
DISTI # 584-AD8079ARZ-R7
Mouser Electronics High Speed Operational Amplifiers SOIC 450 MHz Dual Gain=+2.0 Buffer RoHS: Compliant 89
  • 1 $10.6900
  • 10 $10.0300
  • 25 $9.7000
  • 100 $9.1300
  • 250 $8.7300
  • 500 $8.2300
  • 1,000 $7.6400
$7.6400 / $10.6900 Buy Now
DISTI # V72:2272_06213645
Arrow Electronics Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1824 Container: Cut Strips Americas - 1538
  • 1 $8.1480
  • 10 $7.9120
  • 25 $7.7770
  • 100 $7.7420
  • 250 $7.7070
  • 500 $7.6720
  • 1,000 $7.6370
$7.6370 / $8.1480 Buy Now
DISTI # 40235648
Verical Op Amp Dual High Speed Amplifier ±6V 8-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Date Code: 1824 Americas - 1538
  • 1 $8.1480
  • 10 $7.9120
  • 25 $7.7770
  • 100 $7.7420
  • 250 $7.7070
  • 500 $7.6720
  • 1,000 $7.6370
$7.6370 / $8.1480 Buy Now
Ameya Holding Limited IC OPAMP BUFFER 260MHZ 8SO 192
RFQ
Chip1Cloud IC OPAMP BUFFER 260MHZ 8SO 7000
RFQ

Part Details for AD8079ARZ-REEL7

AD8079ARZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD8079ARZ-REEL7 Part Data Attributes

AD8079ARZ-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD8079ARZ-REEL7 Analog Devices Inc Dual 260 MHz Gain = +2.0 & +2.2 Buffer
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code SOIC
Package Description PLASTIC, SOIC-8
Pin Count 8
Manufacturer Package Code R-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Amplifier Type BUFFER
Average Bias Current-Max (IIB) 10 µA
Bandwidth (3dB)-Nom 260 MHz
Input Offset Voltage-Max 20000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -6.3 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Slew Rate-Nom 800 V/us
Supply Voltage Limit-Max 6.3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for AD8079ARZ-REEL7

This table gives cross-reference parts and alternative options found for AD8079ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8079ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD8079AR Dual 260 MHz Gain = +2.0 & +2.2 Buffer Analog Devices Inc AD8079ARZ-REEL7 vs AD8079AR
AD8079BRZ-REEL7 Dual 260 MHz Gain = +2.0 & +2.2 Buffer Analog Devices Inc AD8079ARZ-REEL7 vs AD8079BRZ-REEL7
AD8079AR-REEL7 IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier Analog Devices Inc AD8079ARZ-REEL7 vs AD8079AR-REEL7
AD8079AR-REEL IC DUAL BUFFER AMPLIFIER, PDSO8, PLASTIC, SOIC-8, Buffer Amplifier Analog Devices Inc AD8079ARZ-REEL7 vs AD8079AR-REEL
AD8079BRZ-REEL Dual 260 MHz Gain = +2.0 & +2.2 Buffer Analog Devices Inc AD8079ARZ-REEL7 vs AD8079BRZ-REEL
Part Number Description Manufacturer Compare
MAX4203EUA/GG8 Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, N/A, 8 Pins, -40 to 85C Analog Devices Inc AD8079ARZ-REEL7 vs MAX4203EUA/GG8
MAX4203ESA-T Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 Maxim Integrated Products AD8079ARZ-REEL7 vs MAX4203ESA-T
MAX4203EUA+ Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 Maxim Integrated Products AD8079ARZ-REEL7 vs MAX4203EUA+
AD8079BRZ-REEL Dual 260 MHz Gain = +2.0 & +2.2 Buffer Analog Devices Inc AD8079ARZ-REEL7 vs AD8079BRZ-REEL
MAX4203ESA+T Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc AD8079ARZ-REEL7 vs MAX4203ESA+T
MAX4203ESA+ Buffer Amplifier, 2 Func, BIPolar, PDSO8, SO-8 Maxim Integrated Products AD8079ARZ-REEL7 vs MAX4203ESA+
MAX4203ESA+ Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc AD8079ARZ-REEL7 vs MAX4203ESA+
MAX4203EUA/GH9 Buffer Amplifier Maxim Integrated Products AD8079ARZ-REEL7 vs MAX4203EUA/GH9
AD8079AR Dual 260 MHz Gain = +2.0 & +2.2 Buffer Analog Devices Inc AD8079ARZ-REEL7 vs AD8079AR
MAX4203EUA Buffer Amplifier, 2 Func, BIPolar, PDSO8, UMAX-8 Maxim Integrated Products AD8079ARZ-REEL7 vs MAX4203EUA

AD8079ARZ-REEL7 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8079ARZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8079ARZ-REEL7 by Analog Devices Inc

  • Please alert me when AD8079ARZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD8079ARZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8079ARZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD8079ARZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8079ARZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8079ARZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: