Part Details for AD807A-155BRRL by Analog Devices Inc
Overview of AD807A-155BRRL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD807A-155BRRL
AD807A-155BRRL CAD Models
AD807A-155BRRL Part Data Attributes:
|
AD807A-155BRRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD807A-155BRRL
Analog Devices Inc
155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.3 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0395 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD807A-155BRRL
This table gives cross-reference parts and alternative options found for AD807A-155BRRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD807A-155BRRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD807A-155BRZRL7 | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807A-155BRRL vs AD807A-155BRZRL7 |
AD807A-155BRZRL | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807A-155BRRL vs AD807A-155BRZRL |
AD807-155BR-REEL | IC ATM/SONET/SDH SUPPORT CIRCUIT, PDSO16, 0.150 INCH, SOIC-16, ATM/SONET/SDH IC | Analog Devices Inc | AD807A-155BRRL vs AD807-155BR-REEL |
AD807A-155BR | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807A-155BRRL vs AD807A-155BR |
AD807A-155BRZ | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807A-155BRRL vs AD807A-155BRZ |