Part Details for AD807A-155BRZRL7 by Analog Devices Inc
Overview of AD807A-155BRZRL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD807A-155BRZRL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD807A-155BRZRL7-ND
|
DigiKey | IC RECEIVER 0/1 16SOIC Min Qty: 18 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1516 In Stock |
|
$17.5600 | Buy Now |
DISTI #
AD807A-155BRZRL7TR-ND
|
DigiKey | IC RECEIVER 0/1 16SOIC Min Qty: 18 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | AD807 - ATM/SONET/SDH Support Circuit, 1-Func, Bipolar RoHS: Compliant Status: Active Min Qty: 1 | 1516 |
|
$15.0700 / $17.7200 | Buy Now |
Part Details for AD807A-155BRZRL7
AD807A-155BRZRL7 CAD Models
AD807A-155BRZRL7 Part Data Attributes
|
AD807A-155BRZRL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD807A-155BRZRL7
Analog Devices Inc
155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.3 | |
HTS Code | 8542.39.00.01 | |
Applications | SDH; SONET | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0395 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD807A-155BRZRL7
This table gives cross-reference parts and alternative options found for AD807A-155BRZRL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD807A-155BRZRL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD807A-155BRZ | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807A-155BRZRL7 vs AD807A-155BRZ |
AD807-155BR | IC ATM/SONET/SDH SUPPORT CIRCUIT, PDSO16, 0.150 INCH, SOIC-16, ATM/SONET/SDH IC | Analog Devices Inc | AD807A-155BRZRL7 vs AD807-155BR |
AD807-155BR-REEL7 | IC ATM/SONET/SDH SUPPORT CIRCUIT, PDSO16, 0.150 INCH, SOIC-16, ATM/SONET/SDH IC | Analog Devices Inc | AD807A-155BRZRL7 vs AD807-155BR-REEL7 |
AD807A-155BRZRL | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807A-155BRZRL7 vs AD807A-155BRZRL |
AD807A-155BR | 155 Mbps, Low Power, Post-Amp/Clock and Data Recovery IC | Analog Devices Inc | AD807A-155BRZRL7 vs AD807A-155BR |