Part Details for AD8092ARMZ-REEL7 by Analog Devices Inc
Overview of AD8092ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8092ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9883
|
Newark | Op-Amp, 110Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:3V To 12V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Voltage Feedback, Input Offset Voltage:1.8Mv Rohs Compliant: Yes |Analog Devices AD8092ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1434 |
|
$1.8200 / $3.4400 | Buy Now |
DISTI #
AD8092ARMZ-REEL7CT-ND
|
DigiKey | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7848 In Stock |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
584-AD8092ARMZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers Low Cost, High Speed Rail-to-Rail Amplifier (Dual) RoHS: Compliant | 4848 |
|
$1.6000 / $3.3100 | Buy Now |
DISTI #
V72:2272_06213682
|
Arrow Electronics | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2203 Container: Cut Strips | Americas - 163 |
|
$1.5900 / $3.2630 | Buy Now |
|
Analog Devices Inc | SOIC Dual 200MHz L/C Rail-to-R Min Qty: 1 Package Multiple: 1000 | 29570 |
|
$1.6031 / $3.3200 | Buy Now |
DISTI #
26885346
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 28000 |
|
$1.7714 | Buy Now |
DISTI #
71285491
|
Verical | Op Amp Dual High Speed Amplifier R-R O/P ±6V/12V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2203 | Americas - 163 |
|
$1.5900 / $3.2630 | Buy Now |
|
Bristol Electronics | 139 |
|
RFQ | ||
|
Chip1Cloud | Op Amp Dual High Speed Amplifier R-R O/P ��6V/12V 8-Pin MSOP T/R / IC OPAMP VFB 110MHZ RRO 8MSOP | 28400 |
|
RFQ | |
DISTI #
4019673
|
element14 Asia-Pacific | OP-AMP, 110MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1434 |
|
$1.6902 / $3.4910 | Buy Now |
Part Details for AD8092ARMZ-REEL7
AD8092ARMZ-REEL7 CAD Models
AD8092ARMZ-REEL7 Part Data Attributes:
|
AD8092ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8092ARMZ-REEL7
Analog Devices Inc
Low Cost, High Speed Rail-to-Rail Amplifier (Dual)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 3.5 µA | |
Bias Current-Max (IIB) @25C | 2.6 µA | |
Common-mode Reject Ratio-Nom | 88 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 27000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Min | 90 V/us | |
Slew Rate-Nom | 170 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 110000 | |
Voltage Gain-Min | 5000 | |
Wideband | YES | |
Width | 3 mm |
Alternate Parts for AD8092ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD8092ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8092ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8092ARM-REEL | IC DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8092ARMZ-REEL7 vs AD8092ARM-REEL |
AD8092ARMZ-REEL | Low Cost, High Speed Rail-to-Rail Amplifier (Dual) | Analog Devices Inc | AD8092ARMZ-REEL7 vs AD8092ARMZ-REEL |
AD8092ARMZ | Low Cost, High Speed Rail-to-Rail Amplifier (Dual) | Analog Devices Inc | AD8092ARMZ-REEL7 vs AD8092ARMZ |
AD8092ARMZ-REEL7 | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8092ARMZ-REEL7 vs AD8092ARMZ-REEL7 |
AD8092ARM | IC DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8, Operational Amplifier | Analog Devices Inc | AD8092ARMZ-REEL7 vs AD8092ARM |
AD8092ARM-REEL7 | DUAL OP-AMP, 27000uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8092ARMZ-REEL7 vs AD8092ARM-REEL7 |
AD8092ARM-REEL | DUAL OP-AMP, 27000 uV OFFSET-MAX, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8092ARMZ-REEL7 vs AD8092ARM-REEL |