Part Details for AD8099ARDZ-REEL by Analog Devices Inc
Results Overview of AD8099ARDZ-REEL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8099ARDZ-REEL Information
AD8099ARDZ-REEL by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD8099ARDZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Ultra Low Noise & Dist. High S Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.5900 / $8.2200 | Buy Now |
|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
|
Chip Stock | ROHS3CompliantEAR99AD8099Tape&, Reel(TR)opampamplifiercircuit4.9mm6muA5V3800000kHz | 10097 |
|
RFQ | |
|
|
Win Source Electronics | IC OPAMP VFB 1 CIRCUIT 8SOIC / Ultralow Distortion, High Speed 0.95 nV/Hz Voltage Noise Op Amp | 8597 |
|
$5.2511 / $7.8766 | Buy Now |
US Tariff Estimator: AD8099ARDZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8099ARDZ-REEL
AD8099ARDZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD8099ARDZ-REEL Part Data Attributes
|
|
AD8099ARDZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8099ARDZ-REEL
Analog Devices Inc
Ultralow Distortion, High Speed 0.95nV/√Hz Voltage Noise Op Amp
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RD-8-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 13 µA | |
| Bias Current-Max (IIB) @25C | 13 µA | |
| Common-mode Reject Ratio-Min | 98 Db | |
| Common-mode Reject Ratio-Nom | 105 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -6.3 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 340 V/Us | |
| Slew Rate-Nom | 1350 V/Us | |
| Supply Current-Max | 16 Ma | |
| Supply Voltage Limit-Max | 6.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 3800000 | |
| Voltage Gain-Min | 6300 | |
| Wideband | Yes | |
| Width | 3.9 Mm |
Alternate Parts for AD8099ARDZ-REEL
This table gives cross-reference parts and alternative options found for AD8099ARDZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8099ARDZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8099ARD-REEL | Analog Devices Inc | Check for Price | OP-AMP, 500uV OFFSET-MAX, PDSO8, MS-012, SOIC-8 | AD8099ARDZ-REEL vs AD8099ARD-REEL |
AD8099ARDZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8099 involves keeping the input and output traces short and away from each other, using a solid ground plane, and decoupling the power supply pins with capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
-
The gain resistors (Rf and Rg) should be chosen based on the desired gain and bandwidth of the amplifier. A higher gain requires smaller resistors, while a higher bandwidth requires larger resistors. The datasheet provides a gain resistor selection table to help with this process.
-
The maximum power dissipation of the AD8099 is dependent on the ambient temperature and the thermal resistance of the package. For the AD8099ARDZ-REEL, the maximum power dissipation is approximately 670mW at 25°C ambient temperature.
-
Yes, the AD8099 can be used as a single-ended to differential converter by connecting the input signal to the non-inverting input and grounding the inverting input. The output will be a differential signal with a common-mode voltage of VCC/2.
-
To reduce noise and distortion, use a low-noise power supply, decouple the power supply pins with capacitors, and use a low-ESR capacitor for the output filter. Additionally, minimize the length of the input and output traces, and avoid routing them near noise sources.