Part Details for AD8129ARMZ-REEL7 by Analog Devices Inc
Overview of AD8129ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for AD8129ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD8129ARMZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1000 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6732 / $2.8139 | Buy Now |
DISTI #
584-AD8129ARMZ-R7
|
Mouser Electronics | Differential Amplifiers microSO 275MHz Hi-Speed Diff'l Receiver RoHS: Compliant | 0 |
|
$2.6700 / $2.8100 | Order Now |
|
Analog Devices Inc | microSO 275MHz Hi-Speed Diff'l Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6732 / $5.3300 | Buy Now |
Part Details for AD8129ARMZ-REEL7
AD8129ARMZ-REEL7 CAD Models
AD8129ARMZ-REEL7 Part Data Attributes
|
AD8129ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8129ARMZ-REEL7
Analog Devices Inc
Low Cost 200 MHz Differential Receiver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -12.6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD8129ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD8129ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8129ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8129ARM-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, SO-8, Analog IC:Other | Analog Devices Inc | AD8129ARMZ-REEL7 vs AD8129ARM-REEL7 |
AD8129ARMZ-REEL | Low Cost 200 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8129ARMZ-REEL7 vs AD8129ARMZ-REEL |
AD8129ARM | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, SO-8, Analog IC:Other | Analog Devices Inc | AD8129ARMZ-REEL7 vs AD8129ARM |