Signal Circuits
AD8129ARMZ
Description: Low Cost 200 MHz Differential Receiver Amplifier

Overview of AD8129ARMZ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
AD8129ARMZ Analog Devices microSO 275MHz Hi-Speed Diff'l
AD8129ARMZ-REEL7 Analog Devices microSO 275MHz Hi-Speed Diff'l

Price & Stock for AD8129ARMZ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49AK9624
Newark Diff-Amp, 200Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:200Mhz, Supply Voltage Range:± 2.25V To ± 12.6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8129ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 109
  • 1 $5.2700
  • 10 $4.4400
  • 25 $4.2500
  • 50 $4.0600
  • 100 $3.8700
  • 250 $3.7100
  • 500 $3.3300
$3.3300 / $5.2700 Buy Now
DISTI # 505-AD8129ARMZ-ND
DigiKey IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube 6476
In Stock
  • 1 $6.5900
  • 10 $4.4640
  • 25 $3.9136
  • 100 $3.2972
  • 250 $2.9980
  • 500 $2.8157
  • 1,000 $2.6643
  • 2,500 $2.5030
$2.5030 / $6.5900 Buy Now
DISTI # 584-AD8129ARMZ
Mouser Electronics Differential Amplifiers microSO 275MHz Hi-Speed Diff'l Receiver RoHS: Compliant 4841
  • 1 $5.8600
  • 10 $3.8900
  • 100 $3.2800
  • 250 $2.9900
  • 500 $2.8100
  • 1,000 $2.6600
  • 2,500 $2.5000
$2.5000 / $5.8600 Buy Now
Analog Devices Inc microSO 275MHz Hi-Speed Diff'l Package Multiple: 50 1296
  • 1 $6.5900
  • 10 $4.4640
  • 25 $3.9136
  • 100 $3.2972
  • 250 $2.9980
  • 500 $2.8157
  • 1,000 $2.6643
  • 2,500 $2.5030
$2.5030 / $6.5900 Buy Now
Quest Components ANALOG CIRCUIT, 1 FUNC, PDSO8 448
  • 1 $5.5575
  • 68 $3.4271
  • 293 $3.0566
$3.0566 / $5.5575 Buy Now
Quest Components ANALOG CIRCUIT, 1 FUNC, PDSO8 90
  • 1 $8.2500
  • 13 $5.5000
  • 46 $5.0875
$5.0875 / $8.2500 Buy Now
Rochester Electronics Low-Cost 270 Mhz Differential Receiver Amplifier RoHS: Compliant Status: Active Min Qty: 1 123
  • 1 $2.9000
  • 25 $2.8400
  • 100 $2.7300
  • 500 $2.6100
  • 1,000 $2.4700
$2.4700 / $2.9000 Buy Now
DISTI # C1S103100522976
Chip1Stop SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 274
  • 1 $4.8400
  • 10 $3.5400
  • 50 $3.2000
  • 100 $3.0100
  • 200 $2.9400
  • 250 $2.6900
$2.6900 / $4.8400 Buy Now
DISTI # C1S103101034566
Chip1Stop SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin MSOP Tube RoHS: Compliant pbFree: Yes 111
  • 1 $5.6250
  • 10 $3.8270
  • 25 $3.7870
  • 100 $3.2650
$3.2650 / $5.6250 Buy Now
MacroQuest Electronics   0
RFQ

CAD Models for AD8129ARMZ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD8129ARMZ by Analog Devices Inc

AD8129ARMZ
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
LEAD FREE, MICRO, SO-8
Pin Count
8
Manufacturer Package Code
RM-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-12.6 V
Neg Supply Voltage-Min (Vsup)
-2.25 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
2.25 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. AD8129ARMZ
    Analog Devices Inc
    Low Cost 200 MHz Differential Receiver Amplifier
    VS

Related Parts for AD8129ARMZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD8129ARMZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD8129ARMZ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD8129ARMZ would you like to use for your alert(s)?
  • Please alert me when AD8129ARMZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD8129ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD8129ARMZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD8129ARMZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD8129ARMZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD8129ARMZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: