-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost 270 MHz Differential Receiver Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Quest Components | DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, TSSOP | 24 |
|
$3.9600 / $5.9400 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, TSSOP | 73 |
|
$34.0000 / $42.5000 | Buy Now |
|
NexGen Digital | 750 |
|
RFQ | ||
|
ES Components | AD AD8130ARM OP AMP BARE DIE | 150 in Stock |
|
RFQ | |
|
Win Source Electronics | IC OPAMP DIFF 1 CIRCUIT 8MSOP | 21560 |
|
$2.2610 / $3.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8130ARM
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8130ARM
Analog Devices Inc
Low Cost 270 MHz Differential Receiver Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -12.6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8130ARM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8130ARM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8130ARMZ | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARM vs AD8130ARMZ |
AD8130ARMZ-REEL7 | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARM vs AD8130ARMZ-REEL7 |
AD8130ARMZ-REEL | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARM vs AD8130ARMZ-REEL |
AD8130ARM-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, SO-8, Analog IC:Other | Analog Devices Inc | AD8130ARM vs AD8130ARM-REEL |