-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost 270 MHz Differential Receiver Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7273
|
Newark | Diff-Amp, 290Mhz, -40 To 85Deg C, Msop-8, No. Of Channels:1Channels, Gain Bandwidth Product:290Mhz, Supply Voltage Range:± 2.25V To ± 12.6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8130ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1034 |
|
$3.0400 / $3.5900 | Buy Now |
DISTI #
505-AD8130ARMZ-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
95 In Stock |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
584-AD8130ARMZ
|
Mouser Electronics | Differential Amplifiers MiniSO LoCost HiSpd Different'l Receiver RoHS: Compliant | 5872 |
|
$2.8100 / $3.5700 | Buy Now |
|
Analog Devices Inc | MiniSO LoCost HiSpd Different' Min Qty: 1 Package Multiple: 50 | 19 |
|
$2.6732 / $5.3300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | Low-Cost 270 Mhz Differential Receiver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$2.4700 / $2.9000 | Buy Now |
DISTI #
AD8130ARMZ
|
TME | IC: operational amplifier, 290MHz, Ch: 1, MSOP8, tube Min Qty: 1 | 0 |
|
$2.8400 / $3.9700 | RFQ |
DISTI #
AD8130ARMZ
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 250 | 0 |
|
$2.6000 / $2.7000 | Buy Now |
DISTI #
4018935
|
Farnell | DIFF-AMP, 290MHZ, -40 TO 85DEG C, MSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 595 |
|
$2.6222 / $3.8839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8130ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8130ARMZ
Analog Devices Inc
Low Cost 270 MHz Differential Receiver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -12.6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8130ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8130ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8130ARM-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, SO-8, Analog IC:Other | Analog Devices Inc | AD8130ARMZ vs AD8130ARM-REEL7 |
AD8130ARMZ-REEL7 | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARMZ vs AD8130ARMZ-REEL7 |
AD8130ARM | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARMZ vs AD8130ARM |
AD8130ARM-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MICRO, SO-8, Analog IC:Other | Analog Devices Inc | AD8130ARMZ vs AD8130ARM-REEL |