-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost 270 MHz Differential Receiver Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7275
|
Newark | Diff-Amp, 290Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:290Mhz, Supply Voltage Range:± 2.25V To ± 12.6V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Differential, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8130ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1132 |
|
$3.4800 / $5.9500 | Buy Now |
DISTI #
505-AD8130ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4974 In Stock |
|
$2.6732 / $5.3300 | Buy Now |
DISTI #
584-AD8130ARZ-R7
|
Mouser Electronics | Differential Amplifiers SOIC Lo-Cost Hi-Spd Different'l Receiver RoHS: Compliant | 1322 |
|
$2.8500 / $5.2300 | Buy Now |
|
Analog Devices Inc | SOIC Lo-Cost Hi-Spd Different' Min Qty: 1 Package Multiple: 1000 | 2995 |
|
$2.6732 / $5.3300 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, Single, 8 Pin, Plastic, SOP | 7 |
|
$2.7788 / $5.5575 | Buy Now |
|
Rochester Electronics | AD8130 - 270 MHz Differential Receiver Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$2.4700 / $2.9000 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 290MHZ 8SOIC | 15000 |
|
RFQ | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 21 |
|
$2.3045 / $2.5514 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
DISTI #
4018938RL
|
element14 Asia-Pacific | DIFF-AMP, 290MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 1132 |
|
$2.9356 / $4.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8130ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8130ARZ-REEL7
Analog Devices Inc
Low Cost 270 MHz Differential Receiver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE FROM A DUAL +/-12V OR SINGLE 5V NOMINAL SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -12.6 V | |
Neg Supply Voltage-Min (Vsup) | -2.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8130ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8130ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8130AR | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARZ-REEL7 vs AD8130AR |
AD8130AR-REEL7 | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARZ-REEL7 vs AD8130AR-REEL7 |
AD8130ARZ-REEL | Low Cost 270 MHz Differential Receiver Amplifier | Analog Devices Inc | AD8130ARZ-REEL7 vs AD8130ARZ-REEL |
AD8130AR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | AD8130ARZ-REEL7 vs AD8130AR-REEL |