-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost, High Speed Differential Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7283
|
Newark | Diff-Amp, 350Mhz, -40 To 125Deg C, Msop, No. Of Channels:1Channels, Gain Bandwidth Product:350Mhz, Supply Voltage Range:2.7V To 11V, ± 1.35V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Differential Rohs Compliant: Yes |Analog Devices AD8132ARMZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 305 |
|
$3.8100 / $6.7200 | Buy Now |
DISTI #
AD8132ARMZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7374 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
584-AD8132ARMZ-R7
|
Mouser Electronics | Differential Amplifiers MiniSO Lo-Cost Hi-Spd Differential Amp RoHS: Compliant | 5772 |
|
$2.9600 / $5.9100 | Buy Now |
|
Analog Devices Inc | MiniSO Lo-Cost Hi-Spd Differen Min Qty: 1 Package Multiple: 1000 | 5488 |
|
$2.9687 / $5.9200 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Rochester Electronics | Video Amplifier, 1 Channel(s), Bipolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 165 |
|
$2.7400 / $3.2200 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 360MHZ 8MSOP | 3475 |
|
RFQ | |
DISTI #
AD8132ARMZ-R7
|
Richardson RFPD | AMPLIFIER - SPECIAL PURPOSE RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8900 | Buy Now |
|
CHIPMALL.COM LIMITED | 360MHz 1mV 3uA Single MSOP-8 Differential OpAmps ROHS | 1976 |
|
$1.4953 / $2.4438 | Buy Now |
DISTI #
4018947RL
|
Farnell | DIFF-AMP, 350MHZ, -40 TO 125DEG C, MSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 305 |
|
$3.0187 / $4.9734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8132ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8132ARMZ-REEL7
Analog Devices Inc
Low Cost, High Speed Differential Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 7 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -5.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1200 V/us | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |