There are no models available for this part yet.
Overview of AD8134ACP-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8134ACPZ-REEL7 | Analog Devices | Triple Diff.Driver w/sync-on C | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8134ACPZ-R2 | Analog Devices | Triple Diff.Driver w/sync-on C |
Price & Stock for AD8134ACP-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Line Driver, 3 Func, 3 Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7553 |
|
$3.7400 / $4.4000 | Buy Now |
CAD Models for AD8134ACP-REEL7 by Analog Devices Inc
Part Data Attributes for AD8134ACP-REEL7 by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
4 X 4 MM, MO-220VGGD-2, LFCSP-24
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
3
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
JESD-30 Code
|
S-XQCC-N24
|
JESD-609 Code
|
e0
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
Alternate Parts for AD8134ACP-REEL7
This table gives cross-reference parts and alternative options found for AD8134ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8134ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8134ACP-REEL | IC TRIPLE LINE DRIVER, QCC24, 4 X 4 MM, MO-220VGGD-2, LFCSP-24, Line Driver or Receiver | Analog Devices Inc | AD8134ACP-REEL7 vs AD8134ACP-REEL |
AD8134ACPZ-R2 | Triple Differential Driver With Sync-On-Common-Mode | Analog Devices Inc | AD8134ACP-REEL7 vs AD8134ACPZ-R2 |
AD8134ACPZ-REEL | Triple Differential Driver With Sync-On-Common-Mode | Analog Devices Inc | AD8134ACP-REEL7 vs AD8134ACPZ-REEL |
Related Parts for AD8134ACP-REEL7
-
AD8134ACP-REELLine Driver or Receivers
-
AD605ARZOther Analog ICs
-
AD7887ARZ-REELAnalog to Digital Converters
-
AD8032ARZOperational Amplifiers
-
AD5337BRMZDigital to Analog Converters
-
AP4370KTR-G1Power Management Circuits
-
AD8170ARMultiplexers or Switches
-
AP139-25WL-7Linear Regulator ICs
-
AD7873ACPZ-REELOther Consumer ICs