Part Details for AD8137YCPZ-REEL7 by Analog Devices Inc
Results Overview of AD8137YCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD8137YCPZ-REEL7 Information
AD8137YCPZ-REEL7 by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD8137YCPZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9889
|
Newark | Diff-Amp, 110Mhz, -40 To 125Deg C, Lfcsp, No. Of Channels:1Channels, Gain Bandwidth Product:110Mhz, Supply Voltage Range:2.7V To ± 6V, Ic Case/Package:Lfcsp, No. Of Pins:8Pins, Amplifier Type:Differential, Input Offset Voltage:11Mvrohs Compliant: Yes |Analog Devices AD8137YCPZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2630 |
|
$1.8800 / $4.9900 | Buy Now |
|
|
Analog Devices Inc | Low Power/Cost Diff.10-12 Bit Min Qty: 1 Package Multiple: 1500 | 2561 |
|
$1.4200 / $5.2000 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 489 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 243 |
|
RFQ | |
|
|
Chip Stock | ROHS3CompliantEAR99AD8137MatteTin(Sn)opampamplifiercircuit3.1mm500nA2.6mV79dB | 425 |
|
RFQ | |
|
|
Win Source Electronics | SP Amp DIFF AMP Single R-R O/P ±6V/12V Automotive 8-Pin LFCSP EP T/R / IC OPAMP DIFF 110MHZ RRO 8LFCSP | 300 |
|
$2.0855 / $3.1282 | Buy Now |
US Tariff Estimator: AD8137YCPZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD8137YCPZ-REEL7
AD8137YCPZ-REEL7 Part Data Attributes
|
|
AD8137YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8137YCPZ-REEL7
Analog Devices Inc
Low Cost, Low Power Differential ADC Driver
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Lfcsp-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1 µA | |
| Bias Current-Max (IIB) @25C | 1.1 µA | |
| Common-mode Reject Ratio-Min | 66 Db | |
| Common-mode Reject Ratio-Nom | 79 Db | |
| Frequency Compensation | No | |
| Input Offset Voltage-Max | 2600 µV | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 3 | |
| Neg Supply Voltage Limit-Max | -6 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.11,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Slew Rate-Nom | 450 V/Us | |
| Supply Current-Max | 3.6 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Wideband | Yes | |
| Width | 3 Mm |
Alternate Parts for AD8137YCPZ-REEL7
This table gives cross-reference parts and alternative options found for AD8137YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8137YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD8137YCP-R2 | Analog Devices Inc | Check for Price | IC OP-AMP, 2600 uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8, Operational Amplifier | AD8137YCPZ-REEL7 vs AD8137YCP-R2 |
| AD8137YCPZ-R2 | Analog Devices Inc | Check for Price | Low Cost, Low Power Differential ADC Driver | AD8137YCPZ-REEL7 vs AD8137YCPZ-R2 |
| AD8137YCPZ-REEL | Analog Devices Inc | Check for Price | OP-AMP, 2600uV OFFSET-MAX, PDSO8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | AD8137YCPZ-REEL7 vs AD8137YCPZ-REEL |
AD8137YCPZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the AD8137 involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To optimize the gain and bandwidth of the AD8137, adjust the gain resistors (Rf and Rg) according to the desired gain and bandwidth requirements. A higher gain resistor value will result in higher gain but lower bandwidth, while a lower gain resistor value will result in lower gain but higher bandwidth.
-
It's recommended to use a 10uF capacitor in parallel with a 100nF capacitor for power supply decoupling. This will help to filter out high-frequency noise and ensure stable operation of the device.
-
To minimize EMI and RFI in your design, use a shielded enclosure, keep the input and output traces short, and use a common-mode choke or ferrite bead on the input lines. Additionally, consider using a low-pass filter on the output to reduce high-frequency noise.
-
The AD8137 is rated for operation from -40°C to +125°C. However, it's recommended to operate the device within a temperature range of 0°C to 70°C for optimal performance and reliability.