There are no models available for this part yet.
Overview of AD8137YRZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8137YRZ-REEL7 | Analog Devices | Low Power/Cost Diff.10-12 Bit | |
AD8137YRZ-REEL | Analog Devices | Low Power/Cost Diff.10-12 Bit | |
AD8137YRZ | Analog Devices | Low Power/Cost Diff.10-12 Bit |
CAD Models for AD8137YRZ by Rochester Electronics LLC
Part Data Attributes for AD8137YRZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB)
|
1 µA
|
Common-mode Reject Ratio-Nom
|
79 dB
|
Input Offset Voltage-Max
|
2600 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Nom
|
450 V/us
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
Alternate Parts for AD8137YRZ
This table gives cross-reference parts and alternative options found for AD8137YRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8137YRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8137YR-REEL | IC OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8137YRZ vs AD8137YR-REEL |
AD8137YRZ | Low Cost, Low Power Differential ADC Driver | Analog Devices Inc | AD8137YRZ vs AD8137YRZ |
AD8137YRZ-REEL | Low Cost, Low Power Differential ADC Driver | Analog Devices Inc | AD8137YRZ vs AD8137YRZ-REEL |
AD8137YR | OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8137YRZ vs AD8137YR |
AD8137YR-REEL7 | OP-AMP, 2600 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8137YRZ vs AD8137YR-REEL7 |
AD8137YR-REEL7 | OP-AMP, 2600uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8137YRZ vs AD8137YR-REEL7 |
AD8137YRZ-REEL7 | Low Cost, Low Power Differential ADC Driver | Analog Devices Inc | AD8137YRZ vs AD8137YRZ-REEL7 |
Related Parts for AD8137YRZ
-
AD8137YR-REEL7Operational Amplifiers
-
STM32F207ZFT6Microcontrollers
-
AD5700-1ACPZ-RL7Other Analog ICs
-
LTM8003HYSwitching Regulator or Controllers
-
AD7609BSTZAnalog to Digital Converters
-
ADG752BRMZMultiplexers or Switches
-
FQD20N06TMPower Field-Effect Transistors
-
LTC4360ISC8-1#TRMPBFPower Management Circuits
-
DRV591VFPPeripheral Drivers