Part Details for AD8138AR-REEL by Rochester Electronics LLC
Overview of AD8138AR-REEL by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8138AR-REEL
AD8138AR-REEL CAD Models
AD8138AR-REEL Part Data Attributes
|
AD8138AR-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8138AR-REEL
Rochester Electronics LLC
LINE DRIVER, PDSO8, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD8138AR-REEL
This table gives cross-reference parts and alternative options found for AD8138AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8138ARZ-REEL | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8138AR-REEL vs AD8138ARZ-REEL |
AD8138ARZ-RL | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138AR-REEL vs AD8138ARZ-RL |
AD8138AR-REEL7 | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR-REEL vs AD8138AR-REEL7 |
AD8138ARZ-REEL7 | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8138AR-REEL vs AD8138ARZ-REEL7 |
AD8138AR-REEL7 | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138AR-REEL vs AD8138AR-REEL7 |
AD8138ARZ-R7 | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138AR-REEL vs AD8138ARZ-R7 |
AD8138AR-REEL | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8138AR-REEL vs AD8138AR-REEL |