Part Details for AD8138ARMZ-REEL7 by Rochester Electronics LLC
Overview of AD8138ARMZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8138ARMZ-REEL7
AD8138ARMZ-REEL7 CAD Models
AD8138ARMZ-REEL7 Part Data Attributes
|
AD8138ARMZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8138ARMZ-REEL7
Rochester Electronics LLC
LINE DRIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for AD8138ARMZ-REEL7
This table gives cross-reference parts and alternative options found for AD8138ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8138ARM-REEL | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ-REEL7 vs AD8138ARM-REEL |
AD8138ARMZ | LINE DRIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ-REEL7 vs AD8138ARMZ |
AD8138ARMZ-REEL7 | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138ARMZ-REEL7 vs AD8138ARMZ-REEL7 |
AD8138ARMZ-REEL | LINE DRIVER, PDSO8, ROHS COMPLIANT, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ-REEL7 vs AD8138ARMZ-REEL |
AD8138ARMZ | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138ARMZ-REEL7 vs AD8138ARMZ |
AD8138ARM-REEL | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD8138ARMZ-REEL7 vs AD8138ARM-REEL |
AD8138ARM-REEL7 | LINE DRIVER, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD8138ARMZ-REEL7 vs AD8138ARM-REEL7 |