-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, Rail-to-Rail, Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8707
|
Newark | Diff-Amp, 410Mhz, -40 To 125Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices AD8139ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2275 |
|
$7.1400 / $11.2800 | Buy Now |
DISTI #
39Y2888
|
Newark | Diff Amp, 410Mhz, 800V/Us, Lfcsp-8, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:150Μv, Gain Db Max:-, Bandwidth:410Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Amplifier Case Style:Lfcsp Rohs Compliant: Yes |Analog Devices AD8139ACPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AD8139ACPZ-REEL7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5664 In Stock |
|
$6.8777 / $10.8600 | Buy Now |
DISTI #
584-AD8139ACPZ-R7
|
Mouser Electronics | Differential Amplifiers Low Noise, Rail-to-Rail, Differential ADC Driver RoHS: Compliant | 1292 |
|
$6.6100 / $10.8500 | Buy Now |
|
Analog Devices Inc | High Performance Low Noise ADC Min Qty: 1 Package Multiple: 1500 | 55133 |
|
$4.8600 / $10.8600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, BIPOLAR | 6 |
|
$6.4800 / $12.9600 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 500UV OFFSET-MAX, BIPOLAR | 140 |
|
$7.1280 / $12.9600 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$6.3500 / $7.4700 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 410MHZ RRO 8LFCSP | 10500 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 410MHz 150uV 2.25uA Single LFCSP-8(3x3) Differential OpAmps ROHS | 395 |
|
$2.9172 / $4.4949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8139ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8139ACPZ-REEL7
Analog Devices Inc
Low Noise, Rail-to-Rail, Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 8 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 25.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD8139ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8139ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8139ACP-R2 | OP-AMP, 500uV OFFSET-MAX, DSO8, 3 X 3 MM, LFCSP-8 | Analog Devices Inc | AD8139ACPZ-REEL7 vs AD8139ACP-R2 |