Part Details for AD813ARZ-14-REEL by Analog Devices Inc
Overview of AD813ARZ-14-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD813ARZ-14-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD813ARZ-14-REELTR-ND
|
DigiKey | IC AMP CURRENT FEEDBACK 14SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8337 | Buy Now |
DISTI #
584-AD813ARZ-14-R
|
Mouser Electronics | Video Amplifiers TRPL LO PWR I-FDBK OP AMP RoHS: Compliant | 0 |
|
$10.8300 | Order Now |
|
Analog Devices Inc | TRPL LO PWR I-FDBK OP AMP Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.2700 / $10.8337 | Buy Now |
Part Details for AD813ARZ-14-REEL
AD813ARZ-14-REEL CAD Models
AD813ARZ-14-REEL Part Data Attributes:
|
AD813ARZ-14-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD813ARZ-14-REEL
Analog Devices Inc
Single Supply, Low Power Triple Video Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Manufacturer Package Code | R-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH 2.4V TO 36V SINGLE SUPPLY | |
Bandwidth-Nom | 100000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 6.02 dB | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 20.1 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for AD813ARZ-14-REEL
This table gives cross-reference parts and alternative options found for AD813ARZ-14-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD813ARZ-14-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD813AR-14 | Single Supply, Low Power Triple Video Amplifier | Analog Devices Inc | AD813ARZ-14-REEL vs AD813AR-14 |
AD813AR-14-REEL7 | 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14 | Analog Devices Inc | AD813ARZ-14-REEL vs AD813AR-14-REEL7 |
AD813AR-REEL | IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | AD813ARZ-14-REEL vs AD813AR-REEL |
AD813AR-REEL7 | IC 3 CHANNEL, VIDEO AMPLIFIER, PDSO14, PLASTIC, SOIC-14, Audio/Video Amplifier | Analog Devices Inc | AD813ARZ-14-REEL vs AD813AR-REEL7 |